E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schutzinger, 32A, 1kV, Yellow, 500mm Lead Length

RS Stock No.: 762-8769Brand: SchutzingerManufacturers Part No.: VSFK 6000 / 2.5 / 50 / GE
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

32A

Colour

Yellow

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Maximum Operating Temperature

+80°C

Operating Temperature Range

-10 → +80 °C

Country of Origin

Germany

Product details

Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Nickel Plated

A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have nickel plated contact surfaces, part of the 4mm safety programme range.

Rated Voltage 1000V CAT III
Highly flexible PVC-leads 2.5mm2

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Stock information temporarily unavailable.

P.O.A.

Schutzinger, 32A, 1kV, Yellow, 500mm Lead Length

P.O.A.

Schutzinger, 32A, 1kV, Yellow, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Length

500mm

Current Rating

32A

Colour

Yellow

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Maximum Operating Temperature

+80°C

Operating Temperature Range

-10 → +80 °C

Country of Origin

Germany

Product details

Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Nickel Plated

A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have nickel plated contact surfaces, part of the 4mm safety programme range.

Rated Voltage 1000V CAT III
Highly flexible PVC-leads 2.5mm2

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.