SCJ Professional Hand Sanitiser, Moisturiser and Barrier Cream - 1L Cartridge

RS Stock No.: 742-3071Brand: SCJ ProfessionalManufacturers Part No.: RES1LRS
brand-logo
View all in Hand Creams & Barrier Creams

Technical Document

Specifications

Package Size

1l

Product Category

Skin Cream

Package Type

Cartridge

Fragrance

Unscented

Anti-Bacterial

No

Colour

White

Trade Name

Stokolan® Light PURE

Country of Origin

United Kingdom

Product details

Deb Stokolan® Light PURE

Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.

Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.

  • Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.

  • Contains Shea Butter - A naturally occurring emollient to support the product’s excellent skin soothing properties.

  • Contains Allantoin - Supports the moisturisation effect and helps condition the skin.

  • Contains Glycerin - Enhances the water holding capacity of the skin’s upper layers and supports the skin’s own moisture system.

  • Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.

  • Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.

  • Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.

  • Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.

  • Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.

You may be interested in
Stock information temporarily unavailable.

€ 58.89

€ 58.89 Each (ex VAT)

€ 70.08

€ 70.08 Each (inc. VAT)

SCJ Professional Hand Sanitiser, Moisturiser and Barrier Cream - 1L Cartridge

€ 58.89

€ 58.89 Each (ex VAT)

€ 70.08

€ 70.08 Each (inc. VAT)

SCJ Professional Hand Sanitiser, Moisturiser and Barrier Cream - 1L Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Package Size

1l

Product Category

Skin Cream

Package Type

Cartridge

Fragrance

Unscented

Anti-Bacterial

No

Colour

White

Trade Name

Stokolan® Light PURE

Country of Origin

United Kingdom

Product details

Deb Stokolan® Light PURE

Stokolan® Light PURE is a mild, perfume-free and dye-free non-greasy after-work conditioning cream to help maintain healthy skin and avoid dryness.

Where to use: For use in industrial, food handling and healthcare work areas, office and public washrooms.

  • Non-greasy, light formula - Designed for moderately dry skin to quickly absorb and encourage regular use, maintaining healthy skin condition.

  • Contains Shea Butter - A naturally occurring emollient to support the product’s excellent skin soothing properties.

  • Contains Allantoin - Supports the moisturisation effect and helps condition the skin.

  • Contains Glycerin - Enhances the water holding capacity of the skin’s upper layers and supports the skin’s own moisture system.

  • Perfume-Free and Dye-Free - No added perfume or dyes. Ideal for people who are sensitive to perfumes and dyes and who prefer products which do not have these added.

  • Awarded with the ECARF quality seal - Ideal for persons suffering from allergies and suitable for sensitive and eczema-prone skin.

  • Non-tainting and HACCP assessed formula - When used as directed in food production and preparation areas, the product does not influence the quality of foodstuffs or present any risk to the health of its consumers.

  • Glove Compatible - In independent testing, the use of Stokolan® Light PURE in combination with reputable latex, vinyl and nitrile gloves does not have any deleterious effect on the glove tensile properties using BS EN 455-2:2009 test methodology.

  • Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes -Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.

You may be interested in