E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SCS Moisture Barrier Bag 406mm(W)x 457mm(L)

RS Stock No.: 174-5058Brand: SCSManufacturers Part No.: 7001618
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.09mm

Width

406mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States

Stock information temporarily unavailable.

€ 278.75

€ 278.75 1 Box of 100 (ex VAT)

€ 331.71

€ 331.71 1 Box of 100 (inc. VAT)

SCS Moisture Barrier Bag 406mm(W)x 457mm(L)

€ 278.75

€ 278.75 1 Box of 100 (ex VAT)

€ 331.71

€ 331.71 1 Box of 100 (inc. VAT)

SCS Moisture Barrier Bag 406mm(W)x 457mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 278.75
10 - 19€ 271.71
20+€ 267.22

Technical Document

Specifications

Brand

SCS

Packaging Type

Moisture Barrier Bag

Type

Bag

Colour

Silver

Length

457mm

Thickness

0.09mm

Width

406mm

Quantity Per Package

100

Dissipative

Yes

Conductive

No

Closure Type

Open Top

Static Shielding

Yes

Complies with EN 61340-5-1

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

53.79mPa

Country of Origin

United States