E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SCS ESD Grounding Cord

RS Stock No.: 838-1253Brand: SCSManufacturers Part No.: FGC151M
brand-logo
View all in Home

Technical Document

Specifications

Brand

SCS

Termination Type

10 mm Stud - Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

4.6m

Cord Style

Straight

Stud Size

10mm

Product details

Grounding Cords

High quality range of straight wires
Designed for connecting elements of the EPA to ground

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SCS ESD Grounding Cord

P.O.A.

SCS ESD Grounding Cord
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SCS

Termination Type

10 mm Stud - Ring Terminal

Complies with EN 61340-5-1

Yes

Cord Length

4.6m

Cord Style

Straight

Stud Size

10mm

Product details

Grounding Cords

High quality range of straight wires
Designed for connecting elements of the EPA to ground

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in