E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EPS2U v2.0 Industrial Computer PSU,400W

RS Stock No.: 538-3962Brand: SeasonicManufacturers Part No.: SS-400H2U APFC F0
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

90 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

400W

Output Current

3 A, 20 A, 21 A, 29 A, 800 mA

Number of Outputs

5

Length

215mm

Width

100mm

Depth

40mm

Mounting Type

Rack Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.3kg

Maximum Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

EPS2U v2.0 Industrial Computer PSU,400W

P.O.A.

EPS2U v2.0 Industrial Computer PSU,400W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

90 → 264V ac

Output Voltage

3.3 V dc, 5 V dc, ±12 V dc

Power Rating

400W

Output Current

3 A, 20 A, 21 A, 29 A, 800 mA

Number of Outputs

5

Length

215mm

Width

100mm

Depth

40mm

Mounting Type

Rack Mount

Efficiency

80%

Load Regulation

±5%

Line Regulation

±1%

Minimum Temperature

0°C

Weight

1.3kg

Maximum Temperature

+50°C