Seasonic 250W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output

RS Stock No.: 136-6052Brand: SeasonicManufacturers Part No.: SSP-250SUB
brand-logo
View all in PC Power Supplies

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc

Power Rating

250W

Output Current

2 A, 14 A, 17 A, 18 A, 800 mA

Number of Outputs

6

Length

150mm

Width

81.5mm

Depth

40.5mm

Load Regulation

±5%

Line Regulation

±1%

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Power Signal Conversion Type

AC-DC

Standards Met

BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV

Series

SSP

Input Frequency Range

47 → 63Hz

Country of Origin

China

Product details

Seasonic ATX Power Supply

The Seasonic industrial level switch mode power supplies offer a reliable source for a wide range of setups. The fully modular Flex ATX range with its full range AC input comes in 200 W, 250 W and 300 W versions and is the ideal choice for workstations, standard or advanced servers and various automation or communication applications. Their super low noise fan control makes them a pleasant companion in any industrial system.

Features and Benefits

• SATA-ready
• Fully modular
• High efficiency and reliability
• Low ripple and noise
• Super low noise fan control
• Short circuit protection on all outputs
• Over voltage protection
• Over power protection
• Fanless Mode (up to 30% system load

€ 88.36

€ 88.36 Each (ex VAT)

€ 105.15

€ 105.15 Each (inc. VAT)

Seasonic 250W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output

€ 88.36

€ 88.36 Each (ex VAT)

€ 105.15

€ 105.15 Each (inc. VAT)

Seasonic 250W PC Power Supply, 100 → 240V ac Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 88.36
5 - 9€ 87.03
10 - 24€ 85.62
25 - 49€ 84.10
50+€ 82.54
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Input Voltage

100 → 240V ac

Output Voltage

-12 V dc, 3.3 V dc, 5 V dc, 12 V dc

Power Rating

250W

Output Current

2 A, 14 A, 17 A, 18 A, 800 mA

Number of Outputs

6

Length

150mm

Width

81.5mm

Depth

40.5mm

Load Regulation

±5%

Line Regulation

±1%

Better World Product (Find out more)

Yes

Better World Verification

80 Plus Bronze

Power Signal Conversion Type

AC-DC

Standards Met

BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV

Series

SSP

Input Frequency Range

47 → 63Hz

Country of Origin

China

Product details

Seasonic ATX Power Supply

The Seasonic industrial level switch mode power supplies offer a reliable source for a wide range of setups. The fully modular Flex ATX range with its full range AC input comes in 200 W, 250 W and 300 W versions and is the ideal choice for workstations, standard or advanced servers and various automation or communication applications. Their super low noise fan control makes them a pleasant companion in any industrial system.

Features and Benefits

• SATA-ready
• Fully modular
• High efficiency and reliability
• Low ripple and noise
• Super low noise fan control
• Short circuit protection on all outputs
• Over voltage protection
• Over power protection
• Fanless Mode (up to 30% system load