Technical Document
Specifications
Brand
SeawardTester Type
Advanced PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Model Number p
PrimeTest 250+ UK
Power Source
Battery
Battery Type
AA
Maximum Supply Voltage
254V ac
Minimum Supply Voltage
225V ac
Country of Origin
United Kingdom
Product details
PrimeTest 250+ PAT Tester UK
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
Key Features
Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Electrical Test Functions
Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Supplied with
FREE Datalogger software, 0.5m extension adaptor, earth lead with probe and clip, mains lead, USB download lead, carry case, 6 x AA batteries and operating instructions.
€ 995.41
€ 995.41 Each (ex VAT)
€ 1,184.54
€ 1,184.54 Each (inc. VAT)
Calibration type
No Calibration
1
€ 995.41
€ 995.41 Each (ex VAT)
€ 1,184.54
€ 1,184.54 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeawardTester Type
Advanced PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Model Number p
PrimeTest 250+ UK
Power Source
Battery
Battery Type
AA
Maximum Supply Voltage
254V ac
Minimum Supply Voltage
225V ac
Country of Origin
United Kingdom
Product details
PrimeTest 250+ PAT Tester UK
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
Key Features
Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Electrical Test Functions
Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Supplied with
FREE Datalogger software, 0.5m extension adaptor, earth lead with probe and clip, mains lead, USB download lead, carry case, 6 x AA batteries and operating instructions.