Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Securikey Key Cabinet 20

RS Stock No.: 187-8987Brand: SecurikeyManufacturers Part No.: KC020ZECLIP54
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

260 mm

Width

185mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 191.78

€ 191.78 Each (ex VAT)

€ 228.22

€ 228.22 Each (inc. VAT)

Securikey Key Cabinet 20

€ 191.78

€ 191.78 Each (ex VAT)

€ 228.22

€ 228.22 Each (inc. VAT)

Securikey Key Cabinet 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

260 mm

Width

185mm

Country of Origin

Germany