104030003 Seeed Studio 4 Digit Alphanumeric LED Display, Red
RS Stock No.: 179-3721Brand: Seeed StudioManufacturers Part No.: 104030003Distrelec Article No.: 30069901

Technical Document
Specifications
Brand
Seeed StudioDisplay Type
Alphanumeric
Number of Characters
4
LED Colours
Red
Number Of Segments
7
Mounting Type
Through Hole
External Width
40mm
External Depth
20mm
External Dimensions
40 x 20 x 12mm
External Height
12mm
For Use With
Grove Module
Country of Origin
China
Stock information temporarily unavailable.
€ 11.38
€ 11.38 Each (ex VAT)
€ 13.54
€ 13.54 Each (inc. VAT)
104030003 Seeed Studio 4 Digit Alphanumeric LED Display, Red
1
€ 11.38
€ 11.38 Each (ex VAT)
€ 13.54
€ 13.54 Each (inc. VAT)
104030003 Seeed Studio 4 Digit Alphanumeric LED Display, Red
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Seeed StudioDisplay Type
Alphanumeric
Number of Characters
4
LED Colours
Red
Number Of Segments
7
Mounting Type
Through Hole
External Width
40mm
External Depth
20mm
External Dimensions
40 x 20 x 12mm
External Height
12mm
For Use With
Grove Module
Country of Origin
China