E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Seeed Studio Light Intensity Sensors, 12 mA, IP66

RS Stock No.: 238-5400Brand: Seeed StudioManufacturers Part No.: 114991731
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Maximum Current

12 mA

Communication Protocol

LoRa

Housing Material

Polycarbonates

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Seeed Studio Light Intensity Sensors, 12 mA, IP66

P.O.A.

Seeed Studio Light Intensity Sensors, 12 mA, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

12 mA

Communication Protocol

LoRa

Housing Material

Polycarbonates

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China