Technical Document
Specifications
Brand
SeeitAccessory Type
Programmer, Copier
For Use With
DataFlash, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
Interface
USB
Programmer Name
FLYPRO-SP8-B
Memory Type Programmed
EEPROM, FLASH
Country of Origin
China
Product details
FLYPRO-SP8B EEPROM/FLASH Programmer
The FLYPRO-SP8-B from Seeit is a programmer designed for serial EEPROM and serial FLASH devices. It features a ZIF40 socket, an ICSP cable and a USB port. A full list of over 7000 compatible devices can be found on the datasheet.
Most i2C EEPROMs and ISP FLASHs memory is stored in the FLYPRO-SP8-B programmer library. It also supports DataFlash memory.
Simply connect your FLYPRO-SP8B to a compatible PC or laptop via its USB port, without the need for an additional power supply. A mass production mode is also available. The FLYPRO-SP8B automatically begins programming when it detects that the chips are placed correctly.
The ZIF40 socket can be used to programme the devices or alternatively the HE10 connector with the ICSP cable (provided).
FLYPRO-SP8-B kit includes:
Programmer
USB cable type A-B
ICSP-HE10 cable (10 wires)
Software CD.
User manual
Features of the FLYPRO-SP8-B:
Power supply on USB 2.0 port
Accepted file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37 records, Tektronix
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Erase/Duplicate
Support low voltage devices 2 V to 5.5 V.
Overcurrent detection and short circuit protection
Support online high-speed mass production.
Supports Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10 (32 bit and 64 bit).
Dimensions: 188 x 115 x 34 mm
Weight: 195 g
PC Based Programmers
€ 366.75
€ 366.75 1 Box of 1 (ex VAT)
€ 436.43
€ 436.43 1 Box of 1 (inc. VAT)
1
€ 366.75
€ 366.75 1 Box of 1 (ex VAT)
€ 436.43
€ 436.43 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeeitAccessory Type
Programmer, Copier
For Use With
DataFlash, Serial EEPROM, Serial SPI FLASH, ZIF40 Socket and ICSP Cable
Interface
USB
Programmer Name
FLYPRO-SP8-B
Memory Type Programmed
EEPROM, FLASH
Country of Origin
China
Product details
FLYPRO-SP8B EEPROM/FLASH Programmer
The FLYPRO-SP8-B from Seeit is a programmer designed for serial EEPROM and serial FLASH devices. It features a ZIF40 socket, an ICSP cable and a USB port. A full list of over 7000 compatible devices can be found on the datasheet.
Most i2C EEPROMs and ISP FLASHs memory is stored in the FLYPRO-SP8-B programmer library. It also supports DataFlash memory.
Simply connect your FLYPRO-SP8B to a compatible PC or laptop via its USB port, without the need for an additional power supply. A mass production mode is also available. The FLYPRO-SP8B automatically begins programming when it detects that the chips are placed correctly.
The ZIF40 socket can be used to programme the devices or alternatively the HE10 connector with the ICSP cable (provided).
FLYPRO-SP8-B kit includes:
Programmer
USB cable type A-B
ICSP-HE10 cable (10 wires)
Software CD.
User manual
Features of the FLYPRO-SP8-B:
Power supply on USB 2.0 port
Accepted file formats: BINARY, Intel (Extended) HEX, Intel HEX16, Motorola S19/S28/S37 records, Tektronix
Functions: Read/Write/Blank-Check Write/Verify/Blank-Check/Erase/Duplicate
Support low voltage devices 2 V to 5.5 V.
Overcurrent detection and short circuit protection
Support online high-speed mass production.
Supports Windows 98/ME/2000/XP/VISTA/Windows 7/Windows8/Windows10 (32 bit and 64 bit).
Dimensions: 188 x 115 x 34 mm
Weight: 195 g