Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Seeit Solar Cable 2 mm² CSA 55 A, -40 → 90 °C 2 x 0.90m Black, Red

RS Stock No.: 286-4057Brand: SeeitManufacturers Part No.: SOLPAN-1F1M-1M
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

2 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black, Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

2 x 0.90m

Country of Origin

France

Stock information temporarily unavailable.

€ 24.93

€ 24.93 Each (ex VAT)

€ 29.67

€ 29.67 Each (inc. VAT)

Seeit Solar Cable 2 mm² CSA 55 A, -40 → 90 °C 2 x 0.90m Black, Red

€ 24.93

€ 24.93 Each (ex VAT)

€ 29.67

€ 29.67 Each (inc. VAT)

Seeit Solar Cable 2 mm² CSA 55 A, -40 → 90 °C 2 x 0.90m Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

2 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black, Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

2 x 0.90m

Country of Origin

France