E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sejin Wireless USB Compact Keyboard, Black

RS Stock No.: 389-738Brand: SejinManufacturers Part No.: SPR8696WTU
View all in Keyboards

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Compact

Colour

Black

Dimensions

292 x 164 x 30mm

Height

30mm

Width

292mm

Depth

164mm

Normal Keys

86

Country of Origin

Korea, Republic Of

Product details

FreeBoard Trackball

Combined wireless keyboard and trackball for maximum convenience and flexibility. Infrared operation makes it the ideal keyboard for applications where radio frequencies are unsuitable.

Infrared transmission
86 keys with full 105 key functionality
Integral contaminant resistant trackball
Quiet tactile key switches
Adjustable tilt legs
Non-skid rubber feet
Up to 5m operating range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sejin Wireless USB Compact Keyboard, Black

P.O.A.

Sejin Wireless USB Compact Keyboard, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wireless

Connection Type

USB

Keyboard Type

Compact

Colour

Black

Dimensions

292 x 164 x 30mm

Height

30mm

Width

292mm

Depth

164mm

Normal Keys

86

Country of Origin

Korea, Republic Of

Product details

FreeBoard Trackball

Combined wireless keyboard and trackball for maximum convenience and flexibility. Infrared operation makes it the ideal keyboard for applications where radio frequencies are unsuitable.

Infrared transmission
86 keys with full 105 key functionality
Integral contaminant resistant trackball
Quiet tactile key switches
Adjustable tilt legs
Non-skid rubber feet
Up to 5m operating range

You may be interested in