Semikron Danfoss SKM300GB12E4 Dual IGBT Module, 422 A 1200 V, 7-Pin SEMITRANS3, Screw Mount

RS Stock No.: 125-1113Brand: Semikron DanfossManufacturers Part No.: SKM300GB12E4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

422 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Configuration

Dual

Package Type

SEMITRANS3

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Switching Speed

12kHz

Transistor Configuration

Half Bridge

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 351.22

€ 351.22 Each (ex VAT)

€ 417.95

€ 417.95 Each (inc. VAT)

Semikron Danfoss SKM300GB12E4 Dual IGBT Module, 422 A 1200 V, 7-Pin SEMITRANS3, Screw Mount

€ 351.22

€ 351.22 Each (ex VAT)

€ 417.95

€ 417.95 Each (inc. VAT)

Semikron Danfoss SKM300GB12E4 Dual IGBT Module, 422 A 1200 V, 7-Pin SEMITRANS3, Screw Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 1€ 351.22
2 - 4€ 334.14
5+€ 316.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

422 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

2

Configuration

Dual

Package Type

SEMITRANS3

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Switching Speed

12kHz

Transistor Configuration

Half Bridge

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more