Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
33V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
15V
Pin Count
16
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
15A
ESD protection
Yes
Number of Elements per Chip
8
Minimum Operating Temperature
-55 °C
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Height
1.5mm
Width
4mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
10mm
Country of Origin
Philippines
Product details
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
€ 3,550.00
€ 7.10 Each (On a Reel of 500) (ex VAT)
€ 4,224.50
€ 8.449 Each (On a Reel of 500) (inc. VAT)
500
€ 3,550.00
€ 7.10 Each (On a Reel of 500) (ex VAT)
€ 4,224.50
€ 8.449 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
33V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
15V
Pin Count
16
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
15A
ESD protection
Yes
Number of Elements per Chip
8
Minimum Operating Temperature
-55 °C
Dimensions
10 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Height
1.5mm
Width
4mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
10mm
Country of Origin
Philippines
Product details