Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Semtech SLVU2.8.TCT, Uni-Directional TVS Diode Array, 400W, 3-Pin SOT-23

RS Stock No.: 678-3445Brand: SemtechManufacturers Part No.: SLVU2.8.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

24A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Width

1.3mm

Maximum Reverse Leakage Current

1µA

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Semtech SLVU2.8.TCT, Uni-Directional TVS Diode Array, 400W, 3-Pin SOT-23

P.O.A.

Each (In a Pack of 5) (ex VAT)

Semtech SLVU2.8.TCT, Uni-Directional TVS Diode Array, 400W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

24A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.9 x 1.3 x 0.95mm

Length

2.9mm

Width

1.3mm

Maximum Reverse Leakage Current

1µA

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in