Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23

RS Stock No.: 691-0811Brand: SemtechManufacturers Part No.: SM712.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

20µA

Height

0.95mm

Test Current

1mA

Length

2.9mm

Width

1.3mm

Country of Origin

China

Product details

SM712, Asymmetrical TVS Diode for Extended Common-Mode RS-485

400 Watts peak pulse power (tp = 8/20μs)
Transient protection for asymmetrical data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects two +12V to -7V lines
Low capacitance
Low clamping voltage
Solid-state silicon avalanche technology

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Select packaging type

€ 10.20

€ 2.04 Each (In a Pack of 5) (ex VAT)

€ 12.14

€ 2.428 Each (In a Pack of 5) (inc. VAT)

Semtech SM712.TCT, Dual-Element Bi-Directional TVS Diode, 400W, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.04€ 10.20
25 - 45€ 1.59€ 7.95
50 - 120€ 1.44€ 7.20
125 - 245€ 1.28€ 6.40
250+€ 1.28€ 6.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Series

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

20µA

Height

0.95mm

Test Current

1mA

Length

2.9mm

Width

1.3mm

Country of Origin

China

Product details

SM712, Asymmetrical TVS Diode for Extended Common-Mode RS-485

400 Watts peak pulse power (tp = 8/20μs)
Transient protection for asymmetrical data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects two +12V to -7V lines
Low capacitance
Low clamping voltage
Solid-state silicon avalanche technology

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in