Semtech SMF05.TCT, Quad-Element TVS Diode, 5-Pin SOT-353 (SC-70)

RS Stock No.: 691-0849Brand: SemtechManufacturers Part No.: SMF05.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Package Type

SOT-353 (SC-70)

Pin Count

5

Number of Elements per Chip

4

Product details

TVS Diode Array for ESD and Latch-Up Protection 200W, SMF Series, Semtech

200 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
Protects I/O lines
Low leakage current

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.80

€ 0.78 Each (In a Pack of 10) (ex VAT)

€ 9.28

€ 0.928 Each (In a Pack of 10) (inc. VAT)

Semtech SMF05.TCT, Quad-Element TVS Diode, 5-Pin SOT-353 (SC-70)
Select packaging type

€ 7.80

€ 0.78 Each (In a Pack of 10) (ex VAT)

€ 9.28

€ 0.928 Each (In a Pack of 10) (inc. VAT)

Semtech SMF05.TCT, Quad-Element TVS Diode, 5-Pin SOT-353 (SC-70)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.78€ 7.80
50 - 90€ 0.68€ 6.80
100+€ 0.50€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semtech

Diode Configuration

Common Anode

Mounting Type

Surface Mount

Package Type

SOT-353 (SC-70)

Pin Count

5

Number of Elements per Chip

4

Product details

TVS Diode Array for ESD and Latch-Up Protection 200W, SMF Series, Semtech

200 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
Protects I/O lines
Low leakage current

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more