Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-143
Maximum Reverse Stand-off Voltage
5V
Pin Count
4
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.04 x 1.4 x 1.07mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
3.04mm
Height
1.07mm
Width
1.4mm
Country of Origin
Philippines
Product details
RailClamp®, Low Capacitance TVS Diode Array, SR Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces
Transient Voltage Suppressors, Semtech
€ 4,080.00
€ 1.36 Each (On a Reel of 3000) (ex VAT)
€ 4,855.20
€ 1.618 Each (On a Reel of 3000) (inc. VAT)
3000
€ 4,080.00
€ 1.36 Each (On a Reel of 3000) (ex VAT)
€ 4,855.20
€ 1.618 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-143
Maximum Reverse Stand-off Voltage
5V
Pin Count
4
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.04 x 1.4 x 1.07mm
Test Current
1mA
Maximum Reverse Leakage Current
5µA
Length
3.04mm
Height
1.07mm
Width
1.4mm
Country of Origin
Philippines
Product details
RailClamp®, Low Capacitance TVS Diode Array, SR Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces