E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensata Airpax Bi-Metallic Thermostat, Closes at +70°C, +130°C Max, NO, Automatic Reset, PCB Mount

RS Stock No.: 253-2694Brand: Sensata / AirpaxManufacturers Part No.: 67F070Distrelec Article No.: 30389318
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Thermostat Type

Bi-Metallic

Closing Temperature

+70°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30389318

Country of Origin

China

Product details

T0220 Thermostats

Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm

Thermal Switches

Stock information temporarily unavailable.

€ 11.85

€ 11.85 Each (ex VAT)

€ 14.10

€ 14.10 Each (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, Closes at +70°C, +130°C Max, NO, Automatic Reset, PCB Mount

€ 11.85

€ 11.85 Each (ex VAT)

€ 14.10

€ 14.10 Each (inc. VAT)

Sensata Airpax Bi-Metallic Thermostat, Closes at +70°C, +130°C Max, NO, Automatic Reset, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.85
5 - 9€ 11.62
10+€ 11.20

Technical Document

Specifications

Minimum Temperature

+40°C

Maximum Temperature

+130°C

Thermostat Type

Bi-Metallic

Closing Temperature

+70°C

Switch Configuration

NO

Contact Rating

1A

Contact Voltage Rating

48 V dc, 120V ac

Terminal Type

PCB Pin

Mounting Type

PCB Mount

Reset Type

Automatic

Switch Function

NO

Distrelec Product Id

30389318

Country of Origin

China

Product details

T0220 Thermostats

Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm

Thermal Switches