E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensata Crydom GN Series Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 145-0530Brand: Sensata / CrydomManufacturers Part No.: 84134010
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

Easy Pick

Minimum Load Current

50 mA rms, 50 mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

GN Series

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280V ac

Dimensions

44.5 x 57.3 x 22.6mm

Special Features

Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Minimum Operating Temperature

-40°C

Height

22.6mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

57.3mm

Country of Origin

Mexico

Product details

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

€ 90.73

€ 90.73 Each (ex VAT)

€ 107.97

€ 107.97 Each (inc. VAT)

Sensata Crydom GN Series Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

€ 90.73

€ 90.73 Each (ex VAT)

€ 107.97

€ 107.97 Each (inc. VAT)

Sensata Crydom GN Series Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Range

Easy Pick

Minimum Load Current

50 mA rms, 50 mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

GN Series

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280V ac

Dimensions

44.5 x 57.3 x 22.6mm

Special Features

Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Minimum Operating Temperature

-40°C

Height

22.6mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

57.3mm

Country of Origin

Mexico

Product details

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories