Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control

RS Stock No.: 720-3925Brand: Sensata / CrydomManufacturers Part No.: D53TP25C-10
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

0.02ms

Load Voltage Range

48 → 530Vrms

Dimensions

101.3 x 35.4 x 79.7mm

Height

79.7mm

Off State Leakage Current

3mA rms

Length

101.3mm

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Depth

35.4mm

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Panel Mount - 53TP Series

Three-phase solid-state relay; ratings 25A , 50A per phase at 48-530 Vac
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Random-fire (inductive loads) output
LED input status indicator
Integrated transient protection

Approvals

CE, RoHS

Instantaneous Switching

Stock information temporarily unavailable.

€ 407.26

€ 407.26 Each (ex VAT)

€ 484.64

€ 484.64 Each (inc. VAT)

Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control

€ 407.26

€ 407.26 Each (ex VAT)

€ 484.64

€ 484.64 Each (inc. VAT)

Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 530 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 407.26
5 - 9€ 392.85
10 - 24€ 377.81
25 - 49€ 362.13
50+€ 345.84

Technical Document

Specifications

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

0.02ms

Load Voltage Range

48 → 530Vrms

Dimensions

101.3 x 35.4 x 79.7mm

Height

79.7mm

Off State Leakage Current

3mA rms

Length

101.3mm

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Depth

35.4mm

Minimum Operating Temperature

-40°C

Country of Origin

Mexico

Product details

Panel Mount - 53TP Series

Three-phase solid-state relay; ratings 25A , 50A per phase at 48-530 Vac
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Random-fire (inductive loads) output
LED input status indicator
Integrated transient protection

Approvals

CE, RoHS

Instantaneous Switching