Sensata Crydom DC Series Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control

RS Stock No.: 756-9515Brand: Sensata / CrydomManufacturers Part No.: DC400D10
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

Panel Mount

Load Voltage Range

1 → 300V dc

Maximum Turn On Time

0.075ms

Series

DC Series

Dimensions

57.3 x 44.5 x 26.8mm

Depth

44.5mm

Maximum Operating Temperature

+100°C

Height

26.8mm

Off State Leakage Current

0.4 mA

Length

57.3mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-40°C

Capacitance

8pF

Country of Origin

Mexico

Product details

Panel Mount - PowerPlus DC

Optically Isolated MOSFET output
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)

Approvals

UL, CE

DC Switching

Stock information temporarily unavailable.

€ 171.91

€ 171.91 Each (ex VAT)

€ 204.57

€ 204.57 Each (inc. VAT)

Sensata Crydom DC Series Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control

€ 171.91

€ 171.91 Each (ex VAT)

€ 204.57

€ 204.57 Each (inc. VAT)

Sensata Crydom DC Series Series Solid State Relay, 10 A Load, Panel Mount, 300 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 171.91
5 - 9€ 165.81
10 - 24€ 159.49
25 - 49€ 152.86
50+€ 145.99

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

300 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

2.5 mA

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Package Style

Panel Mount

Load Voltage Range

1 → 300V dc

Maximum Turn On Time

0.075ms

Series

DC Series

Dimensions

57.3 x 44.5 x 26.8mm

Depth

44.5mm

Maximum Operating Temperature

+100°C

Height

26.8mm

Off State Leakage Current

0.4 mA

Length

57.3mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-40°C

Capacitance

8pF

Country of Origin

Mexico

Product details

Panel Mount - PowerPlus DC

Optically Isolated MOSFET output
AC and DC control
Easily paralleled for higher-current applications
LED status indicator
Optional IP20 cover (Manufacturer Part Numbers ending with a C)

Approvals

UL, CE

DC Switching