Sensata Crydom Solid State Relay, 7 A Load, Surface Mount, 60 V dc Load, 32 V dc Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
20 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Transistor
Maximum Turn On Time
0.1ms
Load Voltage Range
3 → 60V dc
Dimensions
45.7 x 19.8 x 58.4mm
Height
58.4mm
Off State Leakage Current
0.1 mA
Length
45.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
19.8mm
Country of Origin
Mexico
Product details
Panel Mount - DC60 Series
Solid state relays with bi-polar transistor output
Ratings of 7A at 60 Vdc
AC or DC control voltage
Panel mount relay package
Screws and Saddle Clamps to allow electrical connection
4000 Vrms isolation voltage
Operation temperature of -30 → +80 °C
Thermally conductive Epoxy body housing to aid heat dissipation
NO and NC output types available
Approvals
UL, cUL
DC Switching
€ 70.43
€ 70.43 Each (ex VAT)
€ 83.81
€ 83.81 Each (inc. VAT)
1
€ 70.43
€ 70.43 Each (ex VAT)
€ 83.81
€ 83.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 70.43 |
5 - 9 | € 67.95 |
10 - 24 | € 65.34 |
25 - 49 | € 62.65 |
50+ | € 59.83 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
20 mA
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Transistor
Maximum Turn On Time
0.1ms
Load Voltage Range
3 → 60V dc
Dimensions
45.7 x 19.8 x 58.4mm
Height
58.4mm
Off State Leakage Current
0.1 mA
Length
45.7mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
19.8mm
Country of Origin
Mexico
Product details
Panel Mount - DC60 Series
Solid state relays with bi-polar transistor output
Ratings of 7A at 60 Vdc
AC or DC control voltage
Panel mount relay package
Screws and Saddle Clamps to allow electrical connection
4000 Vrms isolation voltage
Operation temperature of -30 → +80 °C
Thermally conductive Epoxy body housing to aid heat dissipation
NO and NC output types available
Approvals
UL, cUL