Sensata Crydom Solid State Interface Relay, 36 V ac Control, 3 A Load, DIN Rail Mount

RS Stock No.: 776-1768Brand: Sensata / CrydomManufacturers Part No.: DR24E03
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

36 V ac

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

18 V ac

Control Voltage Range

18 → 36 V ac

Switching Type

Zero Cross

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Length

87.6mm

Height

83.7mm

Depth

11mm

Minimum Load Current

150 mA

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Dimensions

87.6 x 11 x 83.7mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR24E03

Country of Origin

Mexico

Product details

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

€ 69.49

€ 69.49 Each (ex VAT)

€ 82.69

€ 82.69 Each (inc. VAT)

Sensata Crydom Solid State Interface Relay, 36 V ac Control, 3 A Load, DIN Rail Mount

€ 69.49

€ 69.49 Each (ex VAT)

€ 82.69

€ 82.69 Each (inc. VAT)

Sensata Crydom Solid State Interface Relay, 36 V ac Control, 3 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 69.49
5 - 9€ 67.06
10 - 24€ 64.47
25 - 49€ 61.79
50+€ 58.99

Technical Document

Specifications

Maximum Control Voltage

36 V ac

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Control Voltage

18 V ac

Control Voltage Range

18 → 36 V ac

Switching Type

Zero Cross

Load Voltage Range

24 → 280V ac

Minimum Load Voltage

24 V ac

Terminal Type

Screw

Length

87.6mm

Height

83.7mm

Depth

11mm

Minimum Load Current

150 mA

Off State Leakage Current

0.1 mA

Maximum Turn On Time

1/2 cycle

Dimensions

87.6 x 11 x 83.7mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR24E03

Country of Origin

Mexico

Product details

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories