Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
30 V dc
Maximum Load Current
0.1 A
Mounting Type
DIN Rail
Maximum Load Voltage
48 V dc
Minimum Control Voltage
16 V dc
Control Voltage Range
16 → 30 V dc
Switching Type
Zero Cross
Load Voltage Range
0 → 48V dc
Minimum Load Voltage
0 V dc
Height
80mm
Length
92.6mm
Minimum Load Current
1 mA
Depth
6.1mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
20 μs
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN048D24
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS
DC Switching
€ 65.13
€ 65.13 Each (ex VAT)
€ 77.50
€ 77.50 Each (inc. VAT)
1
€ 65.13
€ 65.13 Each (ex VAT)
€ 77.50
€ 77.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 65.13 |
5 - 9 | € 62.83 |
10 - 24 | € 60.43 |
25 - 49 | € 57.92 |
50+ | € 55.31 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
30 V dc
Maximum Load Current
0.1 A
Mounting Type
DIN Rail
Maximum Load Voltage
48 V dc
Minimum Control Voltage
16 V dc
Control Voltage Range
16 → 30 V dc
Switching Type
Zero Cross
Load Voltage Range
0 → 48V dc
Minimum Load Voltage
0 V dc
Height
80mm
Length
92.6mm
Minimum Load Current
1 mA
Depth
6.1mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
20 μs
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
92.6 x 6.1 x 80mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
DRA-CN048D24
Country of Origin
Mexico
Product details
DIN Rail Mount - DRACN Series
6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator
Approvals
UL, cUL, CE, RoHS