Sensata Crydom DRA1-MP Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 32 V dc
Switching Type
DC
Contact Configuration
SP-NC
Load Voltage Range
3 → 60V dc
Minimum Load Voltage
3 V dc
Terminal Type
Screw
Input Current
2.6mA
Series
DRA1-MP
Minimum Load Current
0.02 A
Depth
10mm
Output Device
AC; DC
Height
62.2mm
Length
89.6mm
Special Features
Cage style screw terminals for easy connection, Fits standard 35mm DIN rail
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Dimensions
89.6 x 10 x 62.2mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
5mA rms
Maximum Turn On Time
0.1ms
Manufacturer Part No.
DRA1-MPDCD3-B
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-MP Series
10mm single channel DIN rail mount SSR assembly
DC ratings 60 VDC and 3 A
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
DC Switching
€ 103.92
€ 103.92 Each (ex VAT)
€ 123.66
€ 123.66 Each (inc. VAT)
1
€ 103.92
€ 103.92 Each (ex VAT)
€ 123.66
€ 123.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 103.92 |
5 - 9 | € 100.21 |
10 - 24 | € 96.40 |
25 - 49 | € 92.40 |
50+ | € 88.28 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Control Voltage
3 V dc
Control Voltage Range
3 → 32 V dc
Switching Type
DC
Contact Configuration
SP-NC
Load Voltage Range
3 → 60V dc
Minimum Load Voltage
3 V dc
Terminal Type
Screw
Input Current
2.6mA
Series
DRA1-MP
Minimum Load Current
0.02 A
Depth
10mm
Output Device
AC; DC
Height
62.2mm
Length
89.6mm
Special Features
Cage style screw terminals for easy connection, Fits standard 35mm DIN rail
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Dimensions
89.6 x 10 x 62.2mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Off State Leakage Current
5mA rms
Maximum Turn On Time
0.1ms
Manufacturer Part No.
DRA1-MPDCD3-B
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
DIN Rail Mount - DRA1-MP Series
10mm single channel DIN rail mount SSR assembly
DC ratings 60 VDC and 3 A
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail