E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensata Cynergy3 SPST Reed Switch, 5A 250V ac/dc

RS Stock No.: 229-3709Brand: Sensata / Cynergy3Manufacturers Part No.: DRA283/60-80
brand-logo
View all in Reed Switches

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

5A

Maximum Switching Power

250W

Maximum Switching Voltage

250V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.2ms

Operating Time Including Bounce

3.5ms

Length

84mm

Country of Origin

United Kingdom

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 5A 250V ac/dc

P.O.A.

Sensata Cynergy3 SPST Reed Switch, 5A 250V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Maximum Switching Current

5A

Maximum Switching Power

250W

Maximum Switching Voltage

250V ac/dc

Contact Resistance

100mΩ

Contact Material

Rhodium

Maximum Release Time

0.2ms

Operating Time Including Bounce

3.5ms

Length

84mm

Country of Origin

United Kingdom

Product details

Form A & C Reed Switches

Suitable for use with location sensors, proximity switches and level switches at low to medium voltages and current
Electrical Life 105 - 106 Switching Cycles
Mechanical Life 109 Operations
For suitable magnets, see stk. no 118-7108 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in