Sensata Cynergy3 OLS7 Series Optical Sensor Level Switch, Transistor Output, Chassis Mount, Polysulfone Body

Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum dc Voltage
28V
Thread Size
1/4 in NPT
Maximum Current
1 A
Maximum Pressure
7bar
Series
OLS7
Country of Origin
China
Product details
OLS7 Optical Liquid Level Sensor
The OLS7 optical liquid level sensor designed for single point liquid measurement. Transistor output in this model means that the user can configure this to meet individual requirements.
External mounting with 1/4"NPT thread
Maximum pressure 7bar
€ 147.40
€ 147.40 Each (ex VAT)
€ 175.41
€ 175.41 Each (inc. VAT)
1
€ 147.40
€ 147.40 Each (ex VAT)
€ 175.41
€ 175.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Optical Sensor
Mounting Type
Chassis Mount
Switch Output
Transistor
Body Material
Polysulfone
Cable Length
250mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Maximum dc Voltage
28V
Thread Size
1/4 in NPT
Maximum Current
1 A
Maximum Pressure
7bar
Series
OLS7
Country of Origin
China
Product details
OLS7 Optical Liquid Level Sensor
The OLS7 optical liquid level sensor designed for single point liquid measurement. Transistor output in this model means that the user can configure this to meet individual requirements.
External mounting with 1/4"NPT thread
Maximum pressure 7bar