Sensirion SFM4100 Series Digital Mass Flow Meter for Gas, 0 slm Min, 20 slm Max

RS Stock No.: 123-7151Brand: SensirionManufacturers Part No.: 1-100688-02
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Gas

Device Type

Digital Mass

Minimum Flow Rate

0 slm

Maximum Flow Rate

20 slm

Supply Voltage

3.5 → 9 V

Pipe Diameter Range

15.35 mm

Connection Type

2-Wire I2C

Maximum Pressure

6 bar, 10 (Over Pressure) bar

Material

Aluminium (Coated), Epoxy, Gold, Nickel Plated Brass, Nitrile, Nylon, Oxygenoex, Pa-12, Si, Si3n4, Siox, Stainless Steel, Viton®

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

SFM4100

Current Rating

<12.5 mA

Country of Origin

Switzerland

Product details

Sensirion SFM4100 Digital Mass Flow Meter

The Sensirion SFM4100 is designed to measure flow rate of air and non-aggressive gases and is intended for high volume OEM applications. The sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration circuitry on a single microchip. The device has excellent accuracy over a large dynamic range and the flow signal is internally linearized and temperature compensated.

Flow range: 0 to 20 slm
Typical accuracy ±3% of measured value
Operating pressure 0 to 6 bar gauge
Overpressure tolerance 10 bar
Operation from 5 to 9 Vdc supply
2-wire I2C digital interface
Flow connections Legris Carstick 6mm

Mass Flow Sensors and Meters

Stock information temporarily unavailable.

€ 292.75

€ 292.75 Each (ex VAT)

€ 348.37

€ 348.37 Each (inc. VAT)

Sensirion SFM4100 Series Digital Mass Flow Meter for Gas, 0 slm Min, 20 slm Max

€ 292.75

€ 292.75 Each (ex VAT)

€ 348.37

€ 348.37 Each (inc. VAT)

Sensirion SFM4100 Series Digital Mass Flow Meter for Gas, 0 slm Min, 20 slm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Gas

Device Type

Digital Mass

Minimum Flow Rate

0 slm

Maximum Flow Rate

20 slm

Supply Voltage

3.5 → 9 V

Pipe Diameter Range

15.35 mm

Connection Type

2-Wire I2C

Maximum Pressure

6 bar, 10 (Over Pressure) bar

Material

Aluminium (Coated), Epoxy, Gold, Nickel Plated Brass, Nitrile, Nylon, Oxygenoex, Pa-12, Si, Si3n4, Siox, Stainless Steel, Viton®

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Series

SFM4100

Current Rating

<12.5 mA

Country of Origin

Switzerland

Product details

Sensirion SFM4100 Digital Mass Flow Meter

The Sensirion SFM4100 is designed to measure flow rate of air and non-aggressive gases and is intended for high volume OEM applications. The sensor is based on Sensirion’s patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration circuitry on a single microchip. The device has excellent accuracy over a large dynamic range and the flow signal is internally linearized and temperature compensated.

Flow range: 0 to 20 slm
Typical accuracy ±3% of measured value
Operating pressure 0 to 6 bar gauge
Overpressure tolerance 10 bar
Operation from 5 to 9 Vdc supply
2-wire I2C digital interface
Flow connections Legris Carstick 6mm

Mass Flow Sensors and Meters