Technical Document
Specifications
Brand
SensirionGases Detected
NOx, VOC
Response Time
10 s, 250 s
Application
NOx, VOC Monitoring
Sensor Type
Air Quality Sensors
Dimensions
2.44 x 2.44 x 0.85mm
Weight
0g
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
50 °C
Country of Origin
Switzerland
€ 11.02
€ 11.02 Each (ex VAT)
€ 13.11
€ 13.11 Each (inc. VAT)
Standard
1
€ 11.02
€ 11.02 Each (ex VAT)
€ 13.11
€ 13.11 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.02 |
10 - 99 | € 7.86 |
100 - 499 | € 7.36 |
500 - 999 | € 7.28 |
1000+ | € 7.20 |
Technical Document
Specifications
Brand
SensirionGases Detected
NOx, VOC
Response Time
10 s, 250 s
Application
NOx, VOC Monitoring
Sensor Type
Air Quality Sensors
Dimensions
2.44 x 2.44 x 0.85mm
Weight
0g
Minimum Operating Temperature
-10 °C
Maximum Operating Temperature
50 °C
Country of Origin
Switzerland