E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensirion Flow Sensor for Air, Gas, -400 sccm Min, 400 sccm Max

RS Stock No.: 123-7148Brand: SensirionManufacturers Part No.: ASF1430
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Flow Meter

Minimum Flow Rate

-400 sccm

Maximum Flow Rate

400 sccm

Supply Voltage

7 → 18 V dc

Pipe Diameter Range

5 mm

Connection Type

6mm Hose

Maximum Pressure

2bar

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+60°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

19 mA

Country of Origin

Switzerland

Product details

Sensirion ASF1400/ASF1430 Mass Flow Meters

The Sensirion ASF14x0 Mass Flow Meters enable extremely accurate bidirectional measurement of gas flow over four orders of magnitude. Sensirion’s CMOSens® sensor technology combines high precision sensor elements with amplification and ADC circuits in single CMOS chips. The devices are fully calibrated and temperature compensated, and are mounted in rugged, chemically inert PBT housings. Typical applications include mass flow metering for process control, medical applications, heating ventilation and air conditioning (HVAC) solutions, and gas flow metrology.

The ASF1430 type has a faster response and is suitable for measuring fast-changing gas flow; it can provide data rates of up to 200 Hz.

Unique dynamic flow range: 0.01 to 400 sccm
Overpressure tolerance: 2 bar (29 psi)
Supply voltage range: 7 to 18V dc
RS-232 digital interface

Mass Flow Sensors and Meters

Stock information temporarily unavailable.

P.O.A.

Sensirion Flow Sensor for Air, Gas, -400 sccm Min, 400 sccm Max

P.O.A.

Sensirion Flow Sensor for Air, Gas, -400 sccm Min, 400 sccm Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Flow Meter

Minimum Flow Rate

-400 sccm

Maximum Flow Rate

400 sccm

Supply Voltage

7 → 18 V dc

Pipe Diameter Range

5 mm

Connection Type

6mm Hose

Maximum Pressure

2bar

Material

PBT

Minimum Media Temperature

0 °C

Maximum Media Temperature

+60°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Current Rating

19 mA

Country of Origin

Switzerland

Product details

Sensirion ASF1400/ASF1430 Mass Flow Meters

The Sensirion ASF14x0 Mass Flow Meters enable extremely accurate bidirectional measurement of gas flow over four orders of magnitude. Sensirion’s CMOSens® sensor technology combines high precision sensor elements with amplification and ADC circuits in single CMOS chips. The devices are fully calibrated and temperature compensated, and are mounted in rugged, chemically inert PBT housings. Typical applications include mass flow metering for process control, medical applications, heating ventilation and air conditioning (HVAC) solutions, and gas flow metrology.

The ASF1430 type has a faster response and is suitable for measuring fast-changing gas flow; it can provide data rates of up to 200 Hz.

Unique dynamic flow range: 0.01 to 400 sccm
Overpressure tolerance: 2 bar (29 psi)
Supply voltage range: 7 to 18V dc
RS-232 digital interface

Mass Flow Sensors and Meters