E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading

RS Stock No.: 123-7139Brand: SensirionManufacturers Part No.: SDP601-500Pa
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Nitrogen Gas, Oxygen Gas

Process Connection

5.2 mm Tube

Response Time

4.6 ms

Maximum Current

<6 mA

Supply Voltage

3.6 V

Housing Material

PBT

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

IP Rating

IP30

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

SPD6xx series Low-cost Differential Pressure Sensors

The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.

Pressure Sensors, Sensirion

Stock information temporarily unavailable.

€ 65.28

€ 65.28 Each (ex VAT)

€ 77.68

€ 77.68 Each (inc. VAT)

Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading

€ 65.28

€ 65.28 Each (ex VAT)

€ 77.68

€ 77.68 Each (inc. VAT)

Sensirion Pressure Sensor, -500Pa Min, 500Pa Max, I2C Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

3 %

Output Type

I2C

Media Measured

Air, Nitrogen Gas, Oxygen Gas

Process Connection

5.2 mm Tube

Response Time

4.6 ms

Maximum Current

<6 mA

Supply Voltage

3.6 V

Housing Material

PBT

Minimum Operating Temperature

-20°C

Mounting Type

PCB Mount

IP Rating

IP30

Maximum Operating Temperature

+80°C

Country of Origin

Switzerland

Product details

SPD6xx series Low-cost Differential Pressure Sensors

The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.

Pressure Sensors, Sensirion