E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.3°C, 8 Pins

RS Stock No.: 667-5269Brand: SensirionManufacturers Part No.: SHT15
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → +123.8 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

LCC

Length

7.42mm

Height

2.5mm

Width

4.88mm

PRICED TO CLEAR

Yes

Dimensions

7.42 x 4.88 x 2.5mm

Resolution

14 bit

Country of Origin

Switzerland

Product details

SHT1x Digital Humidity & Temperature Sensors

The SHT1x series of surface mount digital humidity & temperature sensors are CMOSens® based with a tiny footprint. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured by a capacitive sensor whilst temperature is measured by a band-gap sensor.
The SHT1x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface.

CMOSens® based technology
2-wire serial interface
Fully calibrated
Digital output
Low power
Long term stability
Great signal quality
Not sensitive to extraneous interruption

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.3°C, 8 Pins

P.O.A.

Sensirion Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.3°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial

Accuracy

±0.3°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → +123.8 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+123.8 °C

Minimum Operating Supply Voltage

2.4 V

Maximum Operating Supply Voltage

5.5 V

Package Type

LCC

Length

7.42mm

Height

2.5mm

Width

4.88mm

PRICED TO CLEAR

Yes

Dimensions

7.42 x 4.88 x 2.5mm

Resolution

14 bit

Country of Origin

Switzerland

Product details

SHT1x Digital Humidity & Temperature Sensors

The SHT1x series of surface mount digital humidity & temperature sensors are CMOSens® based with a tiny footprint. Both the humidity and temperature sensors contained are coupled to a 14-bit ADC and a serial interface circuit. Humidity is measured by a capacitive sensor whilst temperature is measured by a band-gap sensor.
The SHT1x sensors also contain a version 4 silicon chip with an amplifier, A/D converter, OTP memory and a digital interface.

CMOSens® based technology
2-wire serial interface
Fully calibrated
Digital output
Low power
Long term stability
Great signal quality
Not sensitive to extraneous interruption

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more