Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
PWM
Interface Type
I2C
Accuracy
±2%RH
Mounting Type
Surface Mount
Country of Origin
Switzerland
€ 7.26
€ 3.63 Each (In a Pack of 2) (ex VAT)
€ 8.64
€ 4.32 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 7.26
€ 3.63 Each (In a Pack of 2) (ex VAT)
€ 8.64
€ 4.32 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 98 | € 3.63 | € 7.26 |
100 - 498 | € 2.85 | € 5.70 |
500 - 998 | € 2.82 | € 5.64 |
1000 - 1998 | € 2.77 | € 5.54 |
2000+ | € 2.74 | € 5.48 |
Technical Document
Specifications
Brand
SensirionSensor Function
Temperature & Humidity
Output Type
PWM
Interface Type
I2C
Accuracy
±2%RH
Mounting Type
Surface Mount
Country of Origin
Switzerland