Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins

RS Stock No.: 169-1855Brand: SensirionManufacturers Part No.: STS21
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-80 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

11 → 14 bit

Country of Origin

Switzerland

Product details

STS21 Temperature Sensor IC, Sensirion

The STS21 CMOSens® based temperature sensor IC uses an I²C serial interface to communicate digital temperature readings. The STS21 also features an on-chip band gap temperature sensor, amplifier, A/D converter, OTP memory and a digital processing unit.

CMOSens® technology based chips enable a sensor to be combined with both analogue and digital circuits in a compact package.


Features;
CMOSens® technology
No calibration required
I²C serial interface
Reflow solderable
Low power

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 972.00

€ 2.43 Each (On a Reel of 400) (ex VAT)

€ 1,156.68

€ 2.892 Each (On a Reel of 400) (inc. VAT)

Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins

€ 972.00

€ 2.43 Each (On a Reel of 400) (ex VAT)

€ 1,156.68

€ 2.892 Each (On a Reel of 400) (inc. VAT)

Sensirion Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.2°C, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±0.2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-80 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.1 V

Maximum Operating Supply Voltage

3.6 V

Package Type

DFN

Length

3mm

Height

1.1mm

Width

3mm

Dimensions

3 x 3 x 1.1mm

Resolution

11 → 14 bit

Country of Origin

Switzerland

Product details

STS21 Temperature Sensor IC, Sensirion

The STS21 CMOSens® based temperature sensor IC uses an I²C serial interface to communicate digital temperature readings. The STS21 also features an on-chip band gap temperature sensor, amplifier, A/D converter, OTP memory and a digital processing unit.

CMOSens® technology based chips enable a sensor to be combined with both analogue and digital circuits in a compact package.


Features;
CMOSens® technology
No calibration required
I²C serial interface
Reflow solderable
Low power

Temperature & Humidity Sensors, Sensirion

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more