E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sensitec CFS1000-AAA-AE, Current Sensor IC 16-Pin, SOIC

RS Stock No.: 200-5281Brand: SensitecManufacturers Part No.: CFS1000-AAA-AE
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Quiescent Current

28mA

Package Type

SOIC

Pin Count

16

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Sensitec CFS1000-AAA-AE, Current Sensor IC 16-Pin, SOIC

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Sensitec CFS1000-AAA-AE, Current Sensor IC 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Quiescent Current

28mA

Package Type

SOIC

Pin Count

16

Mounting Type

Surface Mount

Country of Origin

Germany