Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length

RS Stock No.: 281-9836Brand: SeriousManufacturers Part No.: 69231
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Light Style

Flexible Arm

Wattage

5.5 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom

You may be interested in

€ 403.29

€ 403.29 Each (ex VAT)

€ 479.92

€ 479.92 Each (inc. VAT)

Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length

€ 403.29

€ 403.29 Each (ex VAT)

€ 479.92

€ 479.92 Each (inc. VAT)

Serious LED LED Worklight, 100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac, 700mm Arm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

8500 lx

Voltage Rating

100 → 240 V ac, 100 → 240 V ac, 100 → 240 V ac

Light Style

Flexible Arm

Wattage

5.5 W

Arm Length

700mm

Arm Type

Adjustable Arm

Maximum Reach

700mm

Country of Origin

United Kingdom

You may be interested in