E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Serpac A-Series Black ABS Project Box, 134.6 x 129.5 x 43.4mm

RS Stock No.: 838-546Brand: SerpacManufacturers Part No.: A-31BK
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Serpac

Body Material

ABS

External Width

129.5 mm

External Height

43.4 mm

External Dimensions

134.6 x 129.5 x 43.4mm

Colour

Black

Series

A-Series

Standards Met

UL 94 HB

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Serpac A-Series Black ABS Project Box, 134.6 x 129.5 x 43.4mm

P.O.A.

Serpac A-Series Black ABS Project Box, 134.6 x 129.5 x 43.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Serpac

Body Material

ABS

External Width

129.5 mm

External Height

43.4 mm

External Dimensions

134.6 x 129.5 x 43.4mm

Colour

Black

Series

A-Series

Standards Met

UL 94 HB

Country of Origin

United States

You may be interested in