E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, Halogen Free PC/ABS

RS Stock No.: 144-2138Brand: SES SterlingManufacturers Part No.: 08480131013
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, Self-extinguishing

Series

GF-DIN-SH-A7/5

Standards Met

EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0

Country of Origin

France

Product details

SES Sterling Slotted Grey Cable Trunking Halogen Free

The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits

Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths

SES Sterling Trunking

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 24) (ex VAT)

SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, Halogen Free PC/ABS

P.O.A.

Each (In a Pack of 24) (ex VAT)

SES Sterling GF-DIN-SH-A7/5 Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, Halogen Free PC/ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, Self-extinguishing

Series

GF-DIN-SH-A7/5

Standards Met

EN 45545, NF F16-101/102-DIN 5510, UL 94 V-0

Country of Origin

France

Product details

SES Sterling Slotted Grey Cable Trunking Halogen Free

The slotted cable trunking from SES Sterling is made from a rigid PC/ABS that is halogen free. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits

Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Halogen free
Available in 2 metre lengths

SES Sterling Trunking