E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SES PLIO Black PVC 9mm Round for Maximum of 6 mm Cable Dia. 01070020010

RS Stock No.: 136-6979Brand: SESManufacturers Part No.: 01070020010
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

9mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

PLIO

Maximum Panel Thickness

2mm

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SES PLIO Black PVC 9mm Round for Maximum of 6 mm Cable Dia. 01070020010

P.O.A.

SES PLIO Black PVC 9mm Round for Maximum of 6 mm Cable Dia. 01070020010
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SES

Grommet Type

Round

Panel Hole Diameter

9mm

Maximum Cable Diameter

6mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

PLIO

Maximum Panel Thickness

2mm

Country of Origin

Netherlands

You may be interested in