E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SES Cable Tie, 210mm x 3.4 mm, Black Nylon, Pk-1000

RS Stock No.: 137-0990Brand: SESManufacturers Part No.: 01860142010
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

SES

Length

210mm

Width

3.4 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

130N

Series

SL

Maximum Bundle Diameter

55mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

SES Cable Tie, 210mm x 3.4 mm, Black Nylon, Pk-1000

P.O.A.

SES Cable Tie, 210mm x 3.4 mm, Black Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SES

Length

210mm

Width

3.4 mm

Colour

Black

Material

Nylon 66

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Tensile Strength

130N

Series

SL

Maximum Bundle Diameter

55mm

Country of Origin

Netherlands