Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SES Neoprene Black Cable Sleeve, 10mm Diameter, 35mm Length

RS Stock No.: 137-3905Brand: SESManufacturers Part No.: 02120007010
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

SES

Sleeve Diameter

10mm

Colour

Black

Material

Neoprene

Sleeve Length

35mm

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Dielectric Strength

13kV/mm

Wall Thickness

1.2mm

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SES Neoprene Black Cable Sleeve, 10mm Diameter, 35mm Length

P.O.A.

SES Neoprene Black Cable Sleeve, 10mm Diameter, 35mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SES

Sleeve Diameter

10mm

Colour

Black

Material

Neoprene

Sleeve Length

35mm

Minimum Cable Diameter

10mm

Maximum Cable Diameter

15mm

Dielectric Strength

13kV/mm

Wall Thickness

1.2mm

Country of Origin

Netherlands

You may be interested in