E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SHOT E27 GLS LED Bulb 24.5 W(200W), 6500K, Daylight, Bulb shape

RS Stock No.: 222-2217Brand: SHOTManufacturers Part No.: ELD1025X1
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

24.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

200W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Tone

Daylight

Voltage Rating

240 V

Length

155 mm

Diameter

80mm

Life Hours

15 000h

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

China

Stock information temporarily unavailable.

€ 49.78

€ 49.78 Each (ex VAT)

€ 59.24

€ 59.24 Each (inc. VAT)

SHOT E27 GLS LED Bulb 24.5 W(200W), 6500K, Daylight, Bulb shape

€ 49.78

€ 49.78 Each (ex VAT)

€ 59.24

€ 59.24 Each (inc. VAT)

SHOT E27 GLS LED Bulb 24.5 W(200W), 6500K, Daylight, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

24.5 W

Colour Temperature

6500K

Incandescent Equivalent Wattage

200W

Dimmable

No

Lamp Shape

Bulb

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Colour Tone

Daylight

Voltage Rating

240 V

Length

155 mm

Diameter

80mm

Life Hours

15 000h

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Country of Origin

China