E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65

RS Stock No.: 222-9665Brand: SHOTManufacturers Part No.: LD2WPF303
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1.25 m

Width

78 mm

Depth

80 mm

Wattage

30 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 111.64

€ 111.64 Each (ex VAT)

€ 132.85

€ 132.85 Each (inc. VAT)

SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65

€ 111.64

€ 111.64 Each (ex VAT)

€ 132.85

€ 132.85 Each (inc. VAT)

SHOT 30 W LED Batten Light, 240 V LED Module, 1.25 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1.25 m

Width

78 mm

Depth

80 mm

Wattage

30 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China