E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SHOT E27 GLS LED Bulb 10 W(75W), 2700K, Warm White, Bulb shape

RS Stock No.: 223-4501Brand: SHOTManufacturers Part No.: LEDSENS10X2B
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

10 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

230 V

Diameter

60mm

Life Hours

25 000h

Country of Origin

China

Stock information temporarily unavailable.

€ 21.51

€ 21.51 Each (ex VAT)

€ 25.60

€ 25.60 Each (inc. VAT)

SHOT E27 GLS LED Bulb 10 W(75W), 2700K, Warm White, Bulb shape

€ 21.51

€ 21.51 Each (ex VAT)

€ 25.60

€ 25.60 Each (inc. VAT)

SHOT E27 GLS LED Bulb 10 W(75W), 2700K, Warm White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Lamp Base

E27

Wattage

10 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

230 V

Diameter

60mm

Life Hours

25 000h

Country of Origin

China