Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

SHOT 600 lm 8 W LED Tube Light (500mm)

RS Stock No.: 223-4582Brand: SHOTManufacturers Part No.: SLD9008X2
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

SHOT

Length Metric

500mm

Wattage

8 W

Fluorescent Equivalent Wattage

48W

Lamp Base

S14d

Luminosity

600 lm

Colour Temperature

2700K

Colour Tone

Warm White

Voltage Rating

230 V ac

Life Hours

20000h

Country of Origin

China

Stock information temporarily unavailable.

€ 32.55

€ 32.55 Each (ex VAT)

€ 38.73

€ 38.73 Each (inc. VAT)

SHOT 600 lm 8 W LED Tube Light (500mm)

€ 32.55

€ 32.55 Each (ex VAT)

€ 38.73

€ 38.73 Each (inc. VAT)

SHOT 600 lm 8 W LED Tube Light (500mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SHOT

Length Metric

500mm

Wattage

8 W

Fluorescent Equivalent Wattage

48W

Lamp Base

S14d

Luminosity

600 lm

Colour Temperature

2700K

Colour Tone

Warm White

Voltage Rating

230 V ac

Life Hours

20000h

Country of Origin

China