E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Showa Blue Nylon, Polyester General Purpose Work Gloves, Size 8, Latex Coating

RS Stock No.: 877-7433Brand: ShowaManufacturers Part No.: SHO3063
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Showa

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Nylon, Polyester

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

2121X

EN388 (2016)

2121X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Showa 306 Latex Grip Gloves

These dual latex reusable gloves from Showa are made with full foam latex and then coated with extra grip latex on the palm, making them impermeable whilst still retaining breathability.

Features & Benefits

• Seamless knit for exceptional comfort
• Breathable coating technology – aerated latex foam allows perspiration to escape
• Anatomical hand shape design for comfort, improved fit and excellent flexibility
• Latex coating provides extra grip and abrasion resistance

Typical Applications

• Agriculture
• Assembly
• Construction
• DIY
• Logistics

Showa

Stock information temporarily unavailable.

€ 15.58

€ 15.58 1 Pair (ex VAT)

€ 18.54

€ 18.54 1 Pair (inc. VAT)

Showa Blue Nylon, Polyester General Purpose Work Gloves, Size 8, Latex Coating

€ 15.58

€ 15.58 1 Pair (ex VAT)

€ 18.54

€ 18.54 1 Pair (inc. VAT)

Showa Blue Nylon, Polyester General Purpose Work Gloves, Size 8, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Showa

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Nylon, Polyester

Main Colour of Glove

Blue

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

2121X

EN388 (2016)

2121X

EN374 Chemical

No

EN511 Cold

No

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

Malaysia

Product details

Showa 306 Latex Grip Gloves

These dual latex reusable gloves from Showa are made with full foam latex and then coated with extra grip latex on the palm, making them impermeable whilst still retaining breathability.

Features & Benefits

• Seamless knit for exceptional comfort
• Breathable coating technology – aerated latex foam allows perspiration to escape
• Anatomical hand shape design for comfort, improved fit and excellent flexibility
• Latex coating provides extra grip and abrasion resistance

Typical Applications

• Agriculture
• Assembly
• Construction
• DIY
• Logistics

Showa