E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 4mm min., 6.5mm max., IP68

RS Stock No.: 564-905Brand: SIBManufacturers Part No.: R1221200R
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +120 °C

Country of Origin

France

Product details

SIB WADI-TEC ISO Cable Glands for EMC protection

A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.
The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.

Standards

EN 50262

Stock information temporarily unavailable.

€ 30.57

€ 30.57 1 Box of 5 (ex VAT)

€ 36.38

€ 36.38 1 Box of 5 (inc. VAT)

SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 4mm min., 6.5mm max., IP68

€ 30.57

€ 30.57 1 Box of 5 (ex VAT)

€ 36.38

€ 36.38 1 Box of 5 (inc. VAT)

SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 4mm min., 6.5mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.57
5 - 9€ 29.52
10+€ 28.32

Technical Document

Specifications

Brand

SIB

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

4mm

Material

Nickel Plated Brass

Colour

Metallic

Series

WADI-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +120 °C

Country of Origin

France

Product details

SIB WADI-TEC ISO Cable Glands for EMC protection

A range of IP68, nickel plated brass cable glands for EMC protection providing 360° contact from SIB.
The cable glands are available in thread sizes from M12 to M32 covering a range of different cable diameters.

Standards

EN 50262