SIBA 125A NH Fuse, NH00, 690V ac

RS Stock No.: 431-7021Brand: SIBAManufacturers Part No.: 20-209-34/125A
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

SIBA

Current Rating

125A

Fuse Size

NH00

Voltage Rating

690V ac

Fuse Standard

DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4

Application Category

gRL

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

78mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

29.5mm

Body Height

46mm

Series

NH

Fuse Dimensions

54 x 29.5 x 46mm

Country of Origin

Germany

Product details

NH Fuse Type gRL

Voltage rating 690Vac
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)

You may be interested in
Mersen 125A NH Fuse, NH00, 690V ac
€ 76.87Each (ex VAT)
Stock information temporarily unavailable.

€ 99.17

€ 99.17 Each (ex VAT)

€ 118.01

€ 118.01 Each (inc. VAT)

SIBA 125A NH Fuse, NH00, 690V ac

€ 99.17

€ 99.17 Each (ex VAT)

€ 118.01

€ 118.01 Each (inc. VAT)

SIBA 125A NH Fuse, NH00, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 99.17
10 - 49€ 84.97
50 - 99€ 74.29
100 - 249€ 70.43
250+€ 68.42
You may be interested in
Mersen 125A NH Fuse, NH00, 690V ac
€ 76.87Each (ex VAT)

Technical Document

Specifications

Brand

SIBA

Current Rating

125A

Fuse Size

NH00

Voltage Rating

690V ac

Fuse Standard

DIN 43620-1, DIN 43653, IEC 60269-1, IEC 60269-2-1, IEC 60269-4

Application Category

gRL

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

78mm

Tag Type

Blade

Tag Orientation

Centred

Body Length

54mm

Body Width

29.5mm

Body Height

46mm

Series

NH

Fuse Dimensions

54 x 29.5 x 46mm

Country of Origin

Germany

Product details

NH Fuse Type gRL

Voltage rating 690Vac
Rated breaking capacity 100kA
Low power loss and low temperature rise
Low I²t let-through current
Fuse size NH 000 (100A & 125A NH 00)

You may be interested in
Mersen 125A NH Fuse, NH00, 690V ac
€ 76.87Each (ex VAT)